357-018-458-168

Heilind Number:EDA357-018-458-168
Manufacturer:EDAC
Manufacturer Number:357-018-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-168

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Card Edge Connector ( 357-018-458-168). Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is both durable and visually appealing. With a single row design and 18 positions, it offers ample connectivity for your electronic projects. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and secure installations. Designed for right angle mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.