357-018-458-178

Heilind Number:EDA357-018-458-178
Manufacturer:EDAC
Manufacturer Number:357-018-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-178

Detailed Description

Introducing our Card Edge Connector 357-018-458-178, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector boasts a high amperage of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 18 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. Featuring a convenient right-angle mount orientation, it allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for harsh environments. Trust in the quality and performance of our Card Edge Connector for your PCB assembly needs.