357-018-458-201

Heilind Number:EDA357-018-458-201
Manufacturer:EDAC
Manufacturer Number:357-018-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of 18 copper alloy contacts, it offers secure and seamless connectivity with a pitch of .156 inches. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Trust in the quality of our connectors to keep your systems running smoothly. Elevate your PCB connectivity with this essential component.