357-018-458-204

Heilind Number:EDA357-018-458-204
Manufacturer:EDAC
Manufacturer Number:357-018-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. This sleek black connector features two rows of 18 positions, allowing for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Its right-angle mount orientation provides flexibility in design, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this high-quality connector to meet your electronic connectivity needs with ease.