357-018-458-212

Heilind Number:EDA357-018-458-212
Manufacturer:EDAC
Manufacturer Number:357-018-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and reliability, this sleek black connector features a dual-row layout with 18 positions, perfect for seamlessly linking boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation enables space-efficient installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Elevate your electronic assemblies with this essential component, available now in our extensive range of PCB connectors.