357-018-458-258

Heilind Number:EDA357-018-458-258
Manufacturer:EDAC
Manufacturer Number:357-018-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB applications. This sleek and durable connector, featuring a striking black color, boasts a dual-row design with 18 positions, ensuring efficient and reliable connectivity. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees exceptional durability and conductivity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy PCB connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is engineered to deliver optimal performance under varying conditions. Trust in its quality and dependability for all your board-to-board PCB connection needs. Elevate your electronic designs with this essential component from our extensive range of connectors.