357-018-458-268

Heilind Number:EDA357-018-458-268
Manufacturer:EDAC
Manufacturer Number:357-018-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a dual-row layout with 18 positions, ensuring optimal performance and versatility. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 5A. With a convenient right-angle mount orientation and a pitch of .156 inches, installation is a breeze. Engineered for longevity, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections.