357-018-458-278

Heilind Number:EDA357-018-458-278
Manufacturer:EDAC
Manufacturer Number:357-018-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-278

Detailed Description

Upgrade your PCB connectivity with our Black Card Edge Connector ( 357-018-458-278). Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts offering a maximum amperage of 5 A, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 18 positions, facilitate seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation in tight spaces. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in our high-quality product to streamline your PCB assembly process.