357-018-459-102

Heilind Number:EDA357-018-459-102
Manufacturer:EDAC
Manufacturer Number:357-018-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Engineered for reliability, this connector features 18 positions in a single row layout, providing ample connectivity options. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures robust signal transmission even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance under varying conditions. Trust in this essential component to deliver seamless and secure connections for your electronic designs.