357-018-459-103

Heilind Number:EDA357-018-459-103
Manufacturer:EDAC
Manufacturer Number:357-018-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this essential component boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 18 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its Right Angle mount orientation further enhances versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Trust in its quality and performance to elevate your electronic designs to the next level.