357-018-459-104

Heilind Number:EDA357-018-459-104
Manufacturer:EDAC
Manufacturer Number:357-018-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-104

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for maximum efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row configuration and 18 positions, it offers optimal space utilization and connectivity options. The copper alloy contact material guarantees superior conductivity, while the 5A amperage rating ensures robust power transmission. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its right-angle mount orientation adds flexibility in installation, making it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Trust in its high-quality construction and performance, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with our Card Edge Connector.