357-018-459-107

Heilind Number:EDA357-018-459-107
Manufacturer:EDAC
Manufacturer Number:357-018-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-107

Detailed Description

Upgrade your PCB connectivity with our 357-018-459-107 Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row and 18 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for efficient PCB layout. Its right angle mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality and performance for seamless board-to-board connections. Elevate your electronics with this essential component.