357-018-459-108

Heilind Number:EDA357-018-459-108
Manufacturer:EDAC
Manufacturer Number:357-018-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity while supporting an amperage of 5A. The 1-row design with 18 positions and a pitch of .156 inches offers versatility for various applications. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures functionality in both extreme cold and hot conditions. Trust in this connector to deliver superior connectivity for your PCB projects.