357-018-459-158

Heilind Number:EDA357-018-459-158
Manufacturer:EDAC
Manufacturer Number:357-018-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-158

Detailed Description

Introducing the 357-018-459-158 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and longevity, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and 18 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained applications, its right-angle mount orientation saves valuable PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Trust in its quality and performance to power your innovations.