357-018-459-178

Heilind Number:EDA357-018-459-178
Manufacturer:EDAC
Manufacturer Number:357-018-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only visually striking but also built to last. With a single row layout and 18 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for space-saving installations, its right angle mount orientation offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.