357-018-459-201

Heilind Number:EDA357-018-459-201
Manufacturer:EDAC
Manufacturer Number:357-018-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers exceptional conductivity with a current rating of 5A. The right-angle mount orientation and 18 positions make it perfect for board-to-board connections, providing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to our Card Edge Connector and experience superior performance and quality.