357-018-459-202

Heilind Number:EDA357-018-459-202
Manufacturer:EDAC
Manufacturer Number:357-018-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-018-459-202). Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 18 positions. The right-angle mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in our Card Edge Connector to deliver superior performance and longevity for all your PCB connectivity needs.