357-018-459-203

Heilind Number:EDA357-018-459-203
Manufacturer:EDAC
Manufacturer Number:357-018-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-203

Detailed Description

Upgrade your PCB connections with our 357-018-459-203 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 18 positions each, allowing for secure and reliable board-to-board connectivity. The housing is constructed from UL 94V-0 rated thermoplastic polyester, ensuring durability and safety in any environment. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation saves space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.