357-018-459-204

Heilind Number:EDA357-018-459-204
Manufacturer:EDAC
Manufacturer Number:357-018-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 18 positions, it provides ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, while the right-angle mount orientation offers flexibility in installation. Rated for 5A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to keep your devices running smoothly.