357-018-459-207

Heilind Number:EDA357-018-459-207
Manufacturer:EDAC
Manufacturer Number:357-018-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-207

Detailed Description

Introducing the 357-018-459-207 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only offers a professional aesthetic but also ensures reliable performance in a wide range of applications. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it provides a total of 18 positions for secure and efficient connectivity. Designed for easy integration, its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 357-018-459-207 for your connectivity needs, available now in our comprehensive range of PCB connectors.