357-018-459-208

Heilind Number:EDA357-018-459-208
Manufacturer:EDAC
Manufacturer Number:357-018-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-208

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 18 positions with a pitch of .156 inches, it guarantees secure and efficient connectivity. The right-angle mount orientation allows for effortless installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Whether for industrial or commercial applications, this connector is a must-have for any project requiring precision and quality in electronic connections.