357-018-459-212

Heilind Number:EDA357-018-459-212
Manufacturer:EDAC
Manufacturer Number:357-018-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. Engineered for optimal conductivity, this connector features 18 gold-plated copper alloy contacts, each capable of carrying up to 5A of current. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh operating environments ranging from -40 to 105°C. With a compact pitch of .156 inches and right-angle mount orientation, it offers efficient PCB layout and space-saving benefits. Ideal for use in a variety of electronic devices, this black connector with two rows of contacts guarantees secure and stable connectivity. Upgrade your system with our premium Card Edge Connector and experience seamless data transmission like never before.