357-018-459-258

Heilind Number:EDA357-018-459-258
Manufacturer:EDAC
Manufacturer Number:357-018-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-258

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, capable of handling up to 5A of current, this connector guarantees optimal performance. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Boasting 18 positions and a right-angle mount orientation, it offers versatility for a variety of applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our Card Edge Connector to deliver seamless connectivity and performance.