357-018-459-268

Heilind Number:EDA357-018-459-268
Manufacturer:EDAC
Manufacturer Number:357-018-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-board connectivity in a variety of applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable and reliable but also meets stringent safety standards. With two rows of 18 copper alloy contacts, it ensures efficient power and data transmission with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our product to deliver optimal performance and connectivity for your electronic devices.