357-018-459-278

Heilind Number:EDA357-018-459-278
Manufacturer:EDAC
Manufacturer Number:357-018-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-278

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures long-lasting reliability. With a black finish and right-angle mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating suitable for various applications. Featuring two rows of 18 positions each, with a .156" pitch and .2" row spacing, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Trust in our Card Edge Connector for secure and stable connections in your electronic systems.