357-018-460-201

Heilind Number:EDA357-018-460-201
Manufacturer:EDAC
Manufacturer Number:357-018-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with safety standards. With a double-row configuration and 18 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or an enthusiast working on a personal project, our Card Edge Connector is the perfect choice for achieving seamless and efficient connections. Elevate your electronic designs with this essential component.