357-018-460-202

Heilind Number:EDA357-018-460-202
Manufacturer:EDAC
Manufacturer Number:357-018-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-202

Detailed Description

Enhance your PCB connectivity with our 357-018-460-202 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced perfectly at .156 inches, and a total of 18 positions, you can easily achieve seamless board-to-board connections. The straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this high-quality component for efficient and secure electronic interconnection.