357-018-460-204

Heilind Number:EDA357-018-460-204
Manufacturer:EDAC
Manufacturer Number:357-018-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-018-460-204. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 18 positions at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial environments. Trust in its 5A amperage rating and superior quality to keep your PCBs connected with precision and efficiency. Elevate your connectivity solutions with this essential component.