357-018-460-207

Heilind Number:EDA357-018-460-207
Manufacturer:EDAC
Manufacturer Number:357-018-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, this connector offers a total of 18 positions, ideal for facilitating seamless data transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver unparalleled connectivity and efficiency in your next project.