357-018-460-208

Heilind Number:EDA357-018-460-208
Manufacturer:EDAC
Manufacturer Number:357-018-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for secure and reliable board-to-board connections in electronic systems. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides excellent conductivity and signal integrity. The 18 available positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, from consumer electronics to industrial machinery. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with precision and reliability.