357-018-460-212

Heilind Number:EDA357-018-460-212
Manufacturer:EDAC
Manufacturer Number:357-018-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features two rows of 18 positions each, ensuring seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards, while the copper alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your board-to-board connections with confidence using our Card Edge Connector.