357-018-460-258

Heilind Number:EDA357-018-460-258
Manufacturer:EDAC
Manufacturer Number:357-018-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-258

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, SKU 357-018-460-258. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row configuration with 18 positions ensures secure and efficient board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your PCB connectivity with this essential component.