357-018-460-278

Heilind Number:EDA357-018-460-278
Manufacturer:EDAC
Manufacturer Number:357-018-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a current rating of 5 A, it can handle your power needs with ease. The two rows of Copper Alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. With 18 positions available, you'll have plenty of room for your components. Whether you're working in extreme temperatures or standard conditions, this connector can handle it all, with an operating temperature range of -40 to 105 °C. Trust in our Card Edge Connector to streamline your board-to-board connections and keep your electronics running smoothly.