MS27656T19F35PA L/C

Heilind Number:EDA357-018-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-500-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The 2-row design with 18 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in electronics and beyond. Upgrade your interconnection solutions with this high-quality connector.