357-018-500-207

Heilind Number:EDA357-018-500-207
Manufacturer:EDAC
Manufacturer Number:357-018-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-500-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy. With two rows and 18 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Whether for commercial or industrial applications, this connector is an essential component for seamless board-to-board PCB connections.