MS27656T19F35SB L/C

Heilind Number:EDA357-018-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-500-212

Detailed Description

Enhance your circuit board connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The high-quality Copper Alloy contacts ensure reliable performance, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With 18 positions available, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade to this essential component for seamless board-to-board connections that meet your needs with precision.