MS27656T19F35SC L/C

Heilind Number:EDA357-018-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-500-258

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contacts crafted from high-quality Copper Alloy, it can handle an amperage of 5A with ease. The .156-inch pitch and .2-inch row spacing offer precise positioning for seamless integration. Boasting 18 positions, it provides ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component in the realm of PCB connectors.