MS27656T19F35SD L/C

Heilind Number:EDA357-018-500-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-500-268

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring two rows of 18 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides secure and efficient connections on your PCBs. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your projects with superior connectivity – get your Card Edge Connector today.