357-018-501-101

Heilind Number:EDA357-018-501-101
Manufacturer:EDAC
Manufacturer Number:357-018-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-501-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 18 positions, it delivers efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Suitable for straight mounting, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your device's connectivity with this essential component.