MS27656T21B11P L/C

Heilind Number:EDA357-018-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-501-103

Detailed Description

Enhance connectivity in your electronic setups with this efficient Card Edge Connector. Designed for seamless integration into circuit boards, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row of 18 copper alloy contacts, each capable of conducting up to 5 A of current, this connector guarantees reliable performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the realm of PCB connectors. Trust in its quality to streamline your connectivity needs.