MS27656T21B11PA L/C

Heilind Number:EDA357-018-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-501-107

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row configuration with 18 positions, ideal for streamlined connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures both reliability and safety. Its Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage capacity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure fitting. Perfect for a variety of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board connections in your projects.