MS27656T21B11PB L/C

Heilind Number:EDA357-018-501-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-501-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Built for efficiency, it boasts a 5A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 18 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity game with this essential component.