MS27656T21B11PD L/C

Heilind Number:EDA357-018-501-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-501-158

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row layout and 18 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts guarantee stable and secure data transfer. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this high-quality component.