MS27656T21B11SA L/C

Heilind Number:EDA357-018-501-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-501-178

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a sleek black finish, it seamlessly integrates into your system while offering a high amperage of 5A. The Copper Alloy contact material guarantees efficient power transmission, while the 18 positions cater to your diverse connectivity needs. Whether you're working on a single-row or board-to-board setup, the .156-inch pitch and .2-inch row spacing provide a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its versatility in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game with this essential component.