357-018-505-102

Heilind Number:EDA357-018-505-102
Manufacturer:EDAC
Manufacturer Number:357-018-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-505-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on your PCB. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Its Copper Alloy contacts, rated for 5 A, guarantee efficient power transmission. Featuring a single row layout with 18 positions and a pitch of .156 inches, it offers precise and secure connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.