| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T21B11SB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-018-505-103 |
MS27656T21B11SB L/C
| Heilind Number: | EDA357-018-505-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T21B11SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With one row of snugly spaced copper alloy contacts, each positioned precisely at .156 inches apart, it ensures seamless data transfer in a total of 18 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Explore the future of seamless board-to-board connections with this essential component.

