357-018-505-104

Heilind Number:EDA357-018-505-104
Manufacturer:EDAC
Manufacturer Number:357-018-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-505-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your PCB assembly. Engineered for optimal performance, this connector boasts a robust amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 18 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in your electronic components arsenal.