MS27656T21B11SC L/C

Heilind Number:EDA357-018-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-505-107

Detailed Description

Enhance your circuitry connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 18 positions, it offers seamless integration onto your PCB. The contact material is made of Copper Alloy, providing reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for precision mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.