MS27656T21B11SD L/C

Heilind Number:EDA357-018-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-505-108

Detailed Description

Enhance connectivity within your circuit boards with this Card Edge Connector. Designed for seamless integration, it features a single row configuration with 18 positions, ideal for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. The Copper Alloy contacts offer excellent conductivity, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnect needs. Its straight mount orientation further simplifies installation, making it a must-have component for any electronics project. Explore seamless connectivity with this essential connector.