MS27656T21B16P L/C

Heilind Number:EDA357-018-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-505-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 18 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly project.